Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO Blue Water Filter Housing, 3/4in, BSP, 8 bar

RS Stock No.: 738-2716Brand: RS PRODistrelec Article No.: 30391174
brand-logo
View all in Water Filter Housings

Technical Document

Specifications

Brand

RS Pro

Compatible Cartridges

DWFK 10 in Length

Colour

Blue

Maximum Flow Without Cartridge

50L/min

Inlet & Outlet Connection

3/4 in BSP

Maximum Working Pressure

8 bar

Inlet & Outlet Size

3/4in

Inlet & Outlet Thread Standard

BSP

Country of Origin

United Kingdom

You may be interested in
Stock information temporarily unavailable.

AED 238.91

AED 238.91 Each (ex VAT)

AED 250.86

AED 250.86 Each (inc. VAT)

RS PRO Blue Water Filter Housing, 3/4in, BSP, 8 bar

AED 238.91

AED 238.91 Each (ex VAT)

AED 250.86

AED 250.86 Each (inc. VAT)

RS PRO Blue Water Filter Housing, 3/4in, BSP, 8 bar
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4AED 238.91
5 - 9AED 235.82
10+AED 232.52
You may be interested in

Technical Document

Specifications

Brand

RS Pro

Compatible Cartridges

DWFK 10 in Length

Colour

Blue

Maximum Flow Without Cartridge

50L/min

Inlet & Outlet Connection

3/4 in BSP

Maximum Working Pressure

8 bar

Inlet & Outlet Size

3/4in

Inlet & Outlet Thread Standard

BSP

Country of Origin

United Kingdom

You may be interested in