RS PRO BNC Test Box, Blue

Technical Document
Specifications
Brand
RS ProConnector Size
A
Connector Type
BNC
Colour
Blue
Box Material
Die Cast Aluminium
Dimensions
57.15 x 28.7 x 22.35mm
Height
22.35mm
Length
57.15mm
Width
28.7mm
Length
97.03mm
Body Plating
Tarnish Resistant
Contact Material
Brass
Country of Origin
United States
Product details
Diecast Aluminium Boxes
Diecast aluminium boxes with BNC connectors to give fully shielded in-line component circuitry. Boxes have two internal solder turret terminals at each end connected to the shield. An aluminium cover with self tapping screws completes the shielding. Finished in blue enamel paint.
In-line Component Cases & Coaxial Line Surge Protectors
AED 277.45
AED 277.45 Each (ex VAT)
AED 291.32
AED 291.32 Each (inc. VAT)
1
AED 277.45
AED 277.45 Each (ex VAT)
AED 291.32
AED 291.32 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 9 | AED 277.45 |
10 - 24 | AED 255.25 |
25+ | AED 241.10 |
Technical Document
Specifications
Brand
RS ProConnector Size
A
Connector Type
BNC
Colour
Blue
Box Material
Die Cast Aluminium
Dimensions
57.15 x 28.7 x 22.35mm
Height
22.35mm
Length
57.15mm
Width
28.7mm
Length
97.03mm
Body Plating
Tarnish Resistant
Contact Material
Brass
Country of Origin
United States
Product details
Diecast Aluminium Boxes
Diecast aluminium boxes with BNC connectors to give fully shielded in-line component circuitry. Boxes have two internal solder turret terminals at each end connected to the shield. An aluminium cover with self tapping screws completes the shielding. Finished in blue enamel paint.