Technical Document
Specifications
Brand
RS ProAccessory Type
Boot
For Use With
RJ45 Connectors
Colour
Grey
Interface Type
RJ45
Country of Origin
United Kingdom
Product details
Retrofit Strain Relief Hoods
Grey and black plastic strain relief hoods which can be fitted to RJ45 plug/cable assemblies at any time during the life of the product. Consists of a butterfly style, one piece moulding which simply snaps around plug and cable. When fitted, provides sound plug protection and cable strain relief. Benefits include
Faster plug/cable assembly
Easy upgrade of existing patch cord installations
Extends cable assembly life
AED 32.02
AED 3.202 Each (In a Pack of 10) (ex VAT)
AED 33.62
AED 3.362 Each (In a Pack of 10) (inc. VAT)
10
AED 32.02
AED 3.202 Each (In a Pack of 10) (ex VAT)
AED 33.62
AED 3.362 Each (In a Pack of 10) (inc. VAT)
Stock information temporarily unavailable.
10
Stock information temporarily unavailable.
| Quantity | Unit price | Per Pack |
|---|---|---|
| 10 - 140 | AED 3.202 | AED 32.02 |
| 150 - 490 | AED 3.045 | AED 30.45 |
| 500+ | AED 2.888 | AED 28.88 |
Technical Document
Specifications
Brand
RS ProAccessory Type
Boot
For Use With
RJ45 Connectors
Colour
Grey
Interface Type
RJ45
Country of Origin
United Kingdom
Product details
Retrofit Strain Relief Hoods
Grey and black plastic strain relief hoods which can be fitted to RJ45 plug/cable assemblies at any time during the life of the product. Consists of a butterfly style, one piece moulding which simply snaps around plug and cable. When fitted, provides sound plug protection and cable strain relief. Benefits include
Faster plug/cable assembly
Easy upgrade of existing patch cord installations
Extends cable assembly life
