Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO Bootlace Ferrule, 10mm Pin Length, 1.2mm Pin Diameter, 0.75mm² Wire Size, Silver

RS Stock No.: 270-7566Brand: RS PRO
brand-logo
View all in Bootlace Ferrules

Technical Document

Specifications

Brand

RS Pro

Maximum Wire Size mm²

0.75mm²

Pin Diameter

1.2 mm, 1.5mm

Number of Entries

1

Colour

Silver

Pin Length

10mm

Insulation

Uninsulated

Maximum Wire Size AWG

18AWG

Overall Length

10mm

Minimum Wire Size mm²

0.75mm²

Minimum Wire Size AWG

18AWG

Country of Origin

Taiwan, Province Of China

Product details

RS PRO Uninsulated Crimp Bootlace Ferrules

Get the job done like a pro with RS PRO Bootlace Ferrules. Designed to provide a clean and secure termination for cable wire conductors, these crimp bootlace ferrules are a must-have for every electrical engineer or DIY enthusiast who values professional-grade installations. With multiple sizes available, you can find the perfect fit for your specific needs. Take pride in your work and elevate your projects by enjoying safe professional installations.

What Is a Bootlace Ferrule?

A bootlace ferrule is a metal tube or ferrule with (or without) a moulded colour-coded insulating collar made from nylon. The ferrule is slipped over the end of a multi-stranded wire, crimped and then inserted into a screw or spring clamp connection.

Where is a Bootlace Ferrule Used?

When the end of a multi-stranded wire is stripped and placed directly under a screw terminal the strands of the wire will naturally fan out under the pressure of the screw. Some strands will go astray. This reduces the quality of the electrical connection and can also result in electrical shorts. When a bootlace ferrule is used its’ flared design captures all the strands. These strands are then crimped together in the ferrule tube. The crimped ferrule is then inserted into the terminal to create an electrical connection.

Features and Benefits

  • Excellent electrical connection

  • Non-Insulated

  • Reduces short circuits

  • Tin-plated copper tube for excellent conductivity

  • Crimp terminal can be repeatedly inserted and removed without degrading the end of the wire

Things To Consider

RS PRO offer a wide selection of Crimp Tools suitable for use with Uninsulated Bootlace Ferrules. Browse using our improved filtering system and select the desired crimp tool for your application.

Applications

  • Consumer units

  • Circuit breakers

  • Audio Control

  • Electrical control panels

  • Terminal Blocks

Stock information temporarily unavailable.

AED 25.00

AED 0.05 Each (In a Bag of 500) (ex VAT)

AED 26.25

AED 0.052 Each (In a Bag of 500) (inc. VAT)

RS PRO Bootlace Ferrule, 10mm Pin Length, 1.2mm Pin Diameter, 0.75mm² Wire Size, Silver

AED 25.00

AED 0.05 Each (In a Bag of 500) (ex VAT)

AED 26.25

AED 0.052 Each (In a Bag of 500) (inc. VAT)

RS PRO Bootlace Ferrule, 10mm Pin Length, 1.2mm Pin Diameter, 0.75mm² Wire Size, Silver
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Bag
500 - 4500AED 0.05AED 25.00
5000 - 9500AED 0.05AED 25.00
10000+AED 0.05AED 25.00

Technical Document

Specifications

Brand

RS Pro

Maximum Wire Size mm²

0.75mm²

Pin Diameter

1.2 mm, 1.5mm

Number of Entries

1

Colour

Silver

Pin Length

10mm

Insulation

Uninsulated

Maximum Wire Size AWG

18AWG

Overall Length

10mm

Minimum Wire Size mm²

0.75mm²

Minimum Wire Size AWG

18AWG

Country of Origin

Taiwan, Province Of China

Product details

RS PRO Uninsulated Crimp Bootlace Ferrules

Get the job done like a pro with RS PRO Bootlace Ferrules. Designed to provide a clean and secure termination for cable wire conductors, these crimp bootlace ferrules are a must-have for every electrical engineer or DIY enthusiast who values professional-grade installations. With multiple sizes available, you can find the perfect fit for your specific needs. Take pride in your work and elevate your projects by enjoying safe professional installations.

What Is a Bootlace Ferrule?

A bootlace ferrule is a metal tube or ferrule with (or without) a moulded colour-coded insulating collar made from nylon. The ferrule is slipped over the end of a multi-stranded wire, crimped and then inserted into a screw or spring clamp connection.

Where is a Bootlace Ferrule Used?

When the end of a multi-stranded wire is stripped and placed directly under a screw terminal the strands of the wire will naturally fan out under the pressure of the screw. Some strands will go astray. This reduces the quality of the electrical connection and can also result in electrical shorts. When a bootlace ferrule is used its’ flared design captures all the strands. These strands are then crimped together in the ferrule tube. The crimped ferrule is then inserted into the terminal to create an electrical connection.

Features and Benefits

  • Excellent electrical connection

  • Non-Insulated

  • Reduces short circuits

  • Tin-plated copper tube for excellent conductivity

  • Crimp terminal can be repeatedly inserted and removed without degrading the end of the wire

Things To Consider

RS PRO offer a wide selection of Crimp Tools suitable for use with Uninsulated Bootlace Ferrules. Browse using our improved filtering system and select the desired crimp tool for your application.

Applications

  • Consumer units

  • Circuit breakers

  • Audio Control

  • Electrical control panels

  • Terminal Blocks