Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO Borosilicate Glass 150ml Beaker

RS Stock No.: 251-9328Brand: RS PRO
brand-logo
View all in Jugs & Beakers

Technical Document

Specifications

Brand

RS Pro

Product Type

Beaker

Material

Borosilicate Glass

Capacity

150ml

Graduations

Yes

Dimensions

98 x 54mm

Diameter

54mm

Country of Origin

Czech Republic

Stock information temporarily unavailable.

AED 200.00

AED 20.00 Each (In a Pack of 10) (ex VAT)

AED 210.00

AED 21.00 Each (In a Pack of 10) (inc. VAT)

RS PRO Borosilicate Glass 150ml Beaker

AED 200.00

AED 20.00 Each (In a Pack of 10) (ex VAT)

AED 210.00

AED 21.00 Each (In a Pack of 10) (inc. VAT)

RS PRO Borosilicate Glass 150ml Beaker
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Product Type

Beaker

Material

Borosilicate Glass

Capacity

150ml

Graduations

Yes

Dimensions

98 x 54mm

Diameter

54mm

Country of Origin

Czech Republic