Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO Borosilicate Glass 1L Laboratory Flask

RS Stock No.: 251-9346Brand: RS PRO
brand-logo
View all in Jugs & Beakers

Technical Document

Specifications

Brand

RS Pro

Product Type

Lab Flask

Material

Borosilicate Glass

Capacity

1L

Graduations

Yes

Dimensions

220 x 131mm

Diameter

131mm

Country of Origin

United Kingdom

Stock information temporarily unavailable.

AED 777.52

AED 77.752 Each (In a Pack of 10) (ex VAT)

AED 816.40

AED 81.64 Each (In a Pack of 10) (inc. VAT)

RS PRO Borosilicate Glass 1L Laboratory Flask

AED 777.52

AED 77.752 Each (In a Pack of 10) (ex VAT)

AED 816.40

AED 81.64 Each (In a Pack of 10) (inc. VAT)

RS PRO Borosilicate Glass 1L Laboratory Flask
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Product Type

Lab Flask

Material

Borosilicate Glass

Capacity

1L

Graduations

Yes

Dimensions

220 x 131mm

Diameter

131mm

Country of Origin

United Kingdom