RS PRO Borosilicate Glass 250ml Laboratory Flask
RS Stock No.: 251-9337Brand: RS PRO

Technical Document
Specifications
Brand
RS ProProduct Type
Lab Flask
Material
Borosilicate Glass
Capacity
250ml
Graduations
Yes
Dimensions
90 x 51mm
Diameter
51mm
Country of Origin
Taiwan, Province Of China
Stock information temporarily unavailable.
AED 341.78
AED 34.178 Each (In a Pack of 10) (ex VAT)
AED 358.87
AED 35.887 Each (In a Pack of 10) (inc. VAT)
RS PRO Borosilicate Glass 250ml Laboratory Flask
10
AED 341.78
AED 34.178 Each (In a Pack of 10) (ex VAT)
AED 358.87
AED 35.887 Each (In a Pack of 10) (inc. VAT)
RS PRO Borosilicate Glass 250ml Laboratory Flask
Stock information temporarily unavailable.
10
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProProduct Type
Lab Flask
Material
Borosilicate Glass
Capacity
250ml
Graduations
Yes
Dimensions
90 x 51mm
Diameter
51mm
Country of Origin
Taiwan, Province Of China