RS PRO Borosilicate Glass 50ml Laboratory Flask

RS Stock No.: 251-9335Brand: RS PRO
brand-logo
View all in Jugs & Beakers

Technical Document

Specifications

Brand

RS Pro

Product Type

Lab Flask

Material

Borosilicate Glass

Capacity

50ml

Graduations

Yes

Dimensions

90 x 51mm

Diameter

51mm

Country of Origin

Mexico

Stock information temporarily unavailable.

AED 288.75

AED 28.875 Each (In a Pack of 10) (ex VAT)

AED 303.19

AED 30.319 Each (In a Pack of 10) (inc. VAT)

RS PRO Borosilicate Glass 50ml Laboratory Flask

AED 288.75

AED 28.875 Each (In a Pack of 10) (ex VAT)

AED 303.19

AED 30.319 Each (In a Pack of 10) (inc. VAT)

RS PRO Borosilicate Glass 50ml Laboratory Flask
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Product Type

Lab Flask

Material

Borosilicate Glass

Capacity

50ml

Graduations

Yes

Dimensions

90 x 51mm

Diameter

51mm

Country of Origin

Mexico