RS PRO Bow Shackle, Alloy Steel, 12t

Technical Document
Specifications
Brand
RS ProMaterial
Alloy Steel
Shackle Type
Bow Shackle
Pin Type
Screw Pin
Safe Working Load
12t
Shackle Diameter
32mm
Jaw Width
53mm
Pin Diameter
35mm
Country of Origin
China
Product details
RS Pro Shackle Anchor Bow-Screw Pin
RS Pro Shackle Anchor Bow-Screw Pin, made from forged alloy. Fatigue resistant, perfect for a wide variety of lifting applications on dynamic loads. These shackles can take loads from many directions developing minimal side load.
Features and Benefits
Material: Forged alloy steel, supplied with alloy screw pin. (Do not heat treat)
Marking: WLL, CE, size, grade, charge number and manufacturer ID
Safety factor: 6:1
Finish: Hot dip galvanised
Forged according to. U.S. specification RR-C-271D Type IVA, Grade A, Class 2
Application Information
RS Pro Shackle anchor bow are used on multi-leg systems in lifting applications
AED 1,121.35
AED 1,121.35 Each (ex VAT)
AED 1,177.42
AED 1,177.42 Each (inc. VAT)
1
AED 1,121.35
AED 1,121.35 Each (ex VAT)
AED 1,177.42
AED 1,177.42 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProMaterial
Alloy Steel
Shackle Type
Bow Shackle
Pin Type
Screw Pin
Safe Working Load
12t
Shackle Diameter
32mm
Jaw Width
53mm
Pin Diameter
35mm
Country of Origin
China
Product details
RS Pro Shackle Anchor Bow-Screw Pin
RS Pro Shackle Anchor Bow-Screw Pin, made from forged alloy. Fatigue resistant, perfect for a wide variety of lifting applications on dynamic loads. These shackles can take loads from many directions developing minimal side load.
Features and Benefits
Material: Forged alloy steel, supplied with alloy screw pin. (Do not heat treat)
Marking: WLL, CE, size, grade, charge number and manufacturer ID
Safety factor: 6:1
Finish: Hot dip galvanised
Forged according to. U.S. specification RR-C-271D Type IVA, Grade A, Class 2
Application Information
RS Pro Shackle anchor bow are used on multi-leg systems in lifting applications