Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO Bow Shackle, Stainless Steel, 0.3t

RS Stock No.: 312-3566Brand: RS PRO
brand-logo
View all in Shackles

Technical Document

Specifications

Brand

RS Pro

Material

Stainless Steel

Shackle Type

Bow Shackle

Pin Type

Screw Pin

Safe Working Load

0.3t

Shackle Diameter

8mm

Jaw Width

16mm

Pin Diameter

8mm

Country of Origin

China

You may be interested in
Stock information temporarily unavailable.

AED 69.83

AED 69.83 Each (ex VAT)

AED 73.32

AED 73.32 Each (inc. VAT)

RS PRO Bow Shackle, Stainless Steel, 0.3t

AED 69.83

AED 69.83 Each (ex VAT)

AED 73.32

AED 73.32 Each (inc. VAT)

RS PRO Bow Shackle, Stainless Steel, 0.3t
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

RS Pro

Material

Stainless Steel

Shackle Type

Bow Shackle

Pin Type

Screw Pin

Safe Working Load

0.3t

Shackle Diameter

8mm

Jaw Width

16mm

Pin Diameter

8mm

Country of Origin

China

You may be interested in