RS PRO Bow Shackle, Stainless Steel, 0.4t

RS Stock No.: 312-3572Brand: RS PRO
brand-logo
View all in Shackles

Technical Document

Specifications

Brand

RS Pro

Material

Stainless Steel

Shackle Type

Bow Shackle

Pin Type

Screw Pin

Safe Working Load

0.4t

Shackle Diameter

10mm

Jaw Width

20mm

Pin Diameter

10mm

Country of Origin

China

You may be interested in
RS PRO D-Shackle, Stainless Steel
AED 95.09Each (ex VAT)
Stock information temporarily unavailable.

AED 104.32

AED 104.32 Each (ex VAT)

AED 109.54

AED 109.54 Each (inc. VAT)

RS PRO Bow Shackle, Stainless Steel, 0.4t

AED 104.32

AED 104.32 Each (ex VAT)

AED 109.54

AED 109.54 Each (inc. VAT)

RS PRO Bow Shackle, Stainless Steel, 0.4t
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
RS PRO D-Shackle, Stainless Steel
AED 95.09Each (ex VAT)

Technical Document

Specifications

Brand

RS Pro

Material

Stainless Steel

Shackle Type

Bow Shackle

Pin Type

Screw Pin

Safe Working Load

0.4t

Shackle Diameter

10mm

Jaw Width

20mm

Pin Diameter

10mm

Country of Origin

China

You may be interested in
RS PRO D-Shackle, Stainless Steel
AED 95.09Each (ex VAT)