RS PRO Bow Shackle, Zinc Plated Steel, 0.5t

RS Stock No.: 193-039Brand: RS PRO
brand-logo
View all in Shackles

Technical Document

Specifications

Brand

RS Pro

Material

Zinc Plated Steel

Shackle Type

Bow Shackle

Pin Type

Screw Pin

Safe Working Load

0.5t

Shackle Diameter

6.35mm

Jaw Width

11.9mm

Pin Diameter

8mm

Finish

Zinc Plated

Country of Origin

Canada

Product details

Bow Shackles

Galvanised alloy steel shackles with screw pin.

Standards

BS EN 13889-2003 and Federal Specification RR-C-271D, type IVA

You may be interested in
Stock information temporarily unavailable.

AED 32.18

AED 32.18 Each (ex VAT)

AED 33.79

AED 33.79 Each (inc. VAT)

RS PRO Bow Shackle, Zinc Plated Steel, 0.5t

AED 32.18

AED 32.18 Each (ex VAT)

AED 33.79

AED 33.79 Each (inc. VAT)

RS PRO Bow Shackle, Zinc Plated Steel, 0.5t
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

RS Pro

Material

Zinc Plated Steel

Shackle Type

Bow Shackle

Pin Type

Screw Pin

Safe Working Load

0.5t

Shackle Diameter

6.35mm

Jaw Width

11.9mm

Pin Diameter

8mm

Finish

Zinc Plated

Country of Origin

Canada

Product details

Bow Shackles

Galvanised alloy steel shackles with screw pin.

Standards

BS EN 13889-2003 and Federal Specification RR-C-271D, type IVA

You may be interested in