RS PRO Bow Shackle, Zinc Plated Steel, 2t

Technical Document
Specifications
Brand
RS ProMaterial
Zinc Plated Steel
Shackle Type
Bow Shackle
Pin Type
Screw Pin
Safe Working Load
2t
Shackle Diameter
12.7mm
Jaw Width
20.6mm
Pin Diameter
16mm
Finish
Zinc Plated
Country of Origin
United Kingdom
Product details
Bow Shackles
Galvanised alloy steel shackles with screw pin.
Standards
BS EN 13889-2003 and Federal Specification RR-C-271D, type IVA
AED 69.68
AED 69.68 Each (ex VAT)
AED 73.16
AED 73.16 Each (inc. VAT)
1
AED 69.68
AED 69.68 Each (ex VAT)
AED 73.16
AED 73.16 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProMaterial
Zinc Plated Steel
Shackle Type
Bow Shackle
Pin Type
Screw Pin
Safe Working Load
2t
Shackle Diameter
12.7mm
Jaw Width
20.6mm
Pin Diameter
16mm
Finish
Zinc Plated
Country of Origin
United Kingdom
Product details
Bow Shackles
Galvanised alloy steel shackles with screw pin.
Standards
BS EN 13889-2003 and Federal Specification RR-C-271D, type IVA