Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO Bow Shackle, Zinc Plated Steel, 3.25t

RS Stock No.: 674-106Brand: RS PRO
brand-logo
View all in Shackles

Technical Document

Specifications

Brand

RS Pro

Material

Zinc Plated Steel

Shackle Type

Bow Shackle

Pin Type

Screw Pin

Safe Working Load

3.25t

Shackle Diameter

16mm

Jaw Width

26.9mm

Pin Diameter

19.1mm

Finish

Zinc Plated

Country of Origin

United Kingdom

Product details

Bow Shackles

Galvanised alloy steel shackles with screw pin.

Standards

BS EN 13889-2003 and Federal Specification RR-C-271D, type IVA

You may be interested in
Stock information temporarily unavailable.

AED 88.32

AED 88.32 Each (ex VAT)

AED 92.74

AED 92.74 Each (inc. VAT)

RS PRO Bow Shackle, Zinc Plated Steel, 3.25t

AED 88.32

AED 88.32 Each (ex VAT)

AED 92.74

AED 92.74 Each (inc. VAT)

RS PRO Bow Shackle, Zinc Plated Steel, 3.25t
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

RS Pro

Material

Zinc Plated Steel

Shackle Type

Bow Shackle

Pin Type

Screw Pin

Safe Working Load

3.25t

Shackle Diameter

16mm

Jaw Width

26.9mm

Pin Diameter

19.1mm

Finish

Zinc Plated

Country of Origin

United Kingdom

Product details

Bow Shackles

Galvanised alloy steel shackles with screw pin.

Standards

BS EN 13889-2003 and Federal Specification RR-C-271D, type IVA

You may be interested in