Hazardous Product

RS PRO BR1632 Button Battery, 3V, 16mm Diameter

RS Stock No.: 284-1818Brand: RS PRO
brand-logo
View all in Button Batteries

Technical Document

Specifications

Brand

RS Pro

Size

BR1632

Chemistry

Lithium Polycarbon Monofluoride

Nominal Voltage

3V

Capacity

120mAh

Terminal Type

Standard

Diameter

16mm

Dimensions

16 x 3.2mm

Number of Batteries Supplied

1

Pack Quantity

1

IEC Name

BR1632

Country of Origin

China

Stock information temporarily unavailable.

AED 11.29

AED 11.29 Each (ex VAT)

AED 11.85

AED 11.85 Each (inc. VAT)

RS PRO BR1632 Button Battery, 3V, 16mm Diameter

AED 11.29

AED 11.29 Each (ex VAT)

AED 11.85

AED 11.85 Each (inc. VAT)

RS PRO BR1632 Button Battery, 3V, 16mm Diameter
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Size

BR1632

Chemistry

Lithium Polycarbon Monofluoride

Nominal Voltage

3V

Capacity

120mAh

Terminal Type

Standard

Diameter

16mm

Dimensions

16 x 3.2mm

Number of Batteries Supplied

1

Pack Quantity

1

IEC Name

BR1632

Country of Origin

China