Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Hazardous Product

RS PRO BR2450 Button Battery, 3V, 24mm Diameter

RS Stock No.: 284-1821Brand: RS PRO
brand-logo
View all in Button Batteries

Technical Document

Specifications

Brand

RS Pro

Size

BR2450

Chemistry

Lithium Polycarbon Monofluoride

Nominal Voltage

3V

Capacity

550mAh

Terminal Type

Standard

Diameter

24mm

Dimensions

24.5 x 5.0mm

Number of Batteries Supplied

1

Pack Quantity

1

IEC Name

BR2450

Country of Origin

China

Stock information temporarily unavailable.

AED 19.69

AED 19.69 Each (ex VAT)

AED 20.67

AED 20.67 Each (inc. VAT)

RS PRO BR2450 Button Battery, 3V, 24mm Diameter

AED 19.69

AED 19.69 Each (ex VAT)

AED 20.67

AED 20.67 Each (inc. VAT)

RS PRO BR2450 Button Battery, 3V, 24mm Diameter
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Size

BR2450

Chemistry

Lithium Polycarbon Monofluoride

Nominal Voltage

3V

Capacity

550mAh

Terminal Type

Standard

Diameter

24mm

Dimensions

24.5 x 5.0mm

Number of Batteries Supplied

1

Pack Quantity

1

IEC Name

BR2450

Country of Origin

China