Technical Document
Specifications
Brand
RS ProSleeve Diameter
14mm
Colour
Black
Material
PET
Sleeve Length
3m
Braided
Yes
Expandable
No
Minimum Cable Diameter
14mm
Maximum Cable Diameter
21mm
Minimum Operating Temperature
-50°C
Maximum Operating Temperature
+150°C
Fire Behaviour
Self-extinguishing
Shielded
Yes
Standards Met
ISO 6722, RoHS Compliant, UL 224
Country of Origin
Spain
Product details
RS PRO Self Closing Polyester Cable Sleeve
From RS PRO a high-quality flexible self-closing woven braided PET (Polyester) cable sleeving with a unique wraparound design for providing quick and easy cable protection and management. This sleeving eliminates the need for straps or cable ties to hold it in place, simply insert your cables through the side split or entry and the sleeve will spring back closed and wrap securely to itself. Once fitted this braided sleeve fits snugly around your cables or wire harness keeping them in place. The sleeving, due to its open wrap around design, can also be installed on completed assemblies as well as being opened up to allow for cable inspection and maintenance.
Features and Benefits
• Easy to install even on completed cable assemblies
• Loose weave braid for flexibility
• Very good abrasion resistance
• Self-extinguishing
• LSZH (Low Smoke Zero Halogen) with high oxygen index of 35.5%
• Excellent closure memory – springs back into place
• Recyclable
• Guillotine cutting
Where is Self Closing Cable Sleeve Used?
This braided cable management sleeving is used for bundling your cables together when creating cable assemblies and wire harness. The sleeving also keeps your cables tidy and protects them. This cable sleeving is particularly suitable for use in applications where quick and easy installation is important and where regular inspection and maintenance of cables is carried out. The loose weave of this braided cable sleeving enables it to cover irregular shapes and surfaces and its flexibility enables it to bend around sharp radius without splitting open. The sleeve is especially suitable for use in restricted spaces.
Applications
This cable management sleeve can be used for cable management and protection in a wide range of applications, it can also provide sound reduction and act as a thermal barrier. Applications include:
• Automotive harnesses
• Industrial machines
• Electrical installations
• Hoses and tubing
• Home and office equipment such as computers, TV and HiFi Equipment
How Do You Install Self Closing Cable Sleeving?
This cable sleeving is easy to apply. Cut the sleeve to the length you require, to avoid fraying you can used a hot knife. Open up the sleeve and simply feed it over your cables and wires. Release the sleeving and it will spring back into place to enclose the application. No cable ties or straps are needed.
AED 77.20
AED 77.20 1 Bag of 3 Metres (ex VAT)
AED 81.06
AED 81.06 1 Bag of 3 Metres (inc. VAT)
1
AED 77.20
AED 77.20 1 Bag of 3 Metres (ex VAT)
AED 81.06
AED 81.06 1 Bag of 3 Metres (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 14 | AED 77.20 |
15 - 49 | AED 74.78 |
50+ | AED 72.41 |
Technical Document
Specifications
Brand
RS ProSleeve Diameter
14mm
Colour
Black
Material
PET
Sleeve Length
3m
Braided
Yes
Expandable
No
Minimum Cable Diameter
14mm
Maximum Cable Diameter
21mm
Minimum Operating Temperature
-50°C
Maximum Operating Temperature
+150°C
Fire Behaviour
Self-extinguishing
Shielded
Yes
Standards Met
ISO 6722, RoHS Compliant, UL 224
Country of Origin
Spain
Product details
RS PRO Self Closing Polyester Cable Sleeve
From RS PRO a high-quality flexible self-closing woven braided PET (Polyester) cable sleeving with a unique wraparound design for providing quick and easy cable protection and management. This sleeving eliminates the need for straps or cable ties to hold it in place, simply insert your cables through the side split or entry and the sleeve will spring back closed and wrap securely to itself. Once fitted this braided sleeve fits snugly around your cables or wire harness keeping them in place. The sleeving, due to its open wrap around design, can also be installed on completed assemblies as well as being opened up to allow for cable inspection and maintenance.
Features and Benefits
• Easy to install even on completed cable assemblies
• Loose weave braid for flexibility
• Very good abrasion resistance
• Self-extinguishing
• LSZH (Low Smoke Zero Halogen) with high oxygen index of 35.5%
• Excellent closure memory – springs back into place
• Recyclable
• Guillotine cutting
Where is Self Closing Cable Sleeve Used?
This braided cable management sleeving is used for bundling your cables together when creating cable assemblies and wire harness. The sleeving also keeps your cables tidy and protects them. This cable sleeving is particularly suitable for use in applications where quick and easy installation is important and where regular inspection and maintenance of cables is carried out. The loose weave of this braided cable sleeving enables it to cover irregular shapes and surfaces and its flexibility enables it to bend around sharp radius without splitting open. The sleeve is especially suitable for use in restricted spaces.
Applications
This cable management sleeve can be used for cable management and protection in a wide range of applications, it can also provide sound reduction and act as a thermal barrier. Applications include:
• Automotive harnesses
• Industrial machines
• Electrical installations
• Hoses and tubing
• Home and office equipment such as computers, TV and HiFi Equipment
How Do You Install Self Closing Cable Sleeving?
This cable sleeving is easy to apply. Cut the sleeve to the length you require, to avoid fraying you can used a hot knife. Open up the sleeve and simply feed it over your cables and wires. Release the sleeving and it will spring back into place to enclose the application. No cable ties or straps are needed.