RS PRO Braked Swivel Castor Wheel, 130kg Capacity, 80mm Wheel

Technical Document
Specifications
Brand
RS ProWheel Diameter
80mm
Load Capacity
130kg
Mounting Type
Plate
Overall Height
104mm
Rotation
Braked Swivel
Tyre Material
Polyurethane
Weight Class
Medium Duty
Country of Origin
China
AED 99.65
AED 99.65 Each (ex VAT)
AED 104.63
AED 104.63 Each (inc. VAT)
1
AED 99.65
AED 99.65 Each (ex VAT)
AED 104.63
AED 104.63 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | AED 99.65 |
5 - 9 | AED 97.00 |
10+ | AED 94.45 |
Technical Document
Specifications
Brand
RS ProWheel Diameter
80mm
Load Capacity
130kg
Mounting Type
Plate
Overall Height
104mm
Rotation
Braked Swivel
Tyre Material
Polyurethane
Weight Class
Medium Duty
Country of Origin
China