RS PRO Braked Swivel Castor Wheel, 150kg Capacity, 100mm Wheel

Technical Document
Specifications
Brand
RS ProWheel Diameter
100mm
Load Capacity
150kg
Mounting Type
Plate
Overall Height
128mm
Rotation
Braked Swivel
Tyre Material
Polyurethane
Weight Class
Medium Duty
Country of Origin
China
AED 120.30
AED 120.30 Each (ex VAT)
AED 126.32
AED 126.32 Each (inc. VAT)
1
AED 120.30
AED 120.30 Each (ex VAT)
AED 126.32
AED 126.32 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | AED 120.30 |
5 - 9 | AED 117.50 |
10+ | AED 114.85 |
Technical Document
Specifications
Brand
RS ProWheel Diameter
100mm
Load Capacity
150kg
Mounting Type
Plate
Overall Height
128mm
Rotation
Braked Swivel
Tyre Material
Polyurethane
Weight Class
Medium Duty
Country of Origin
China