RS PRO Braked Swivel Castor Wheel, 150kg Capacity, 125mm Wheel

Technical Document
Specifications
Brand
RS ProWheel Diameter
125mm
Load Capacity
150kg
Mounting Type
Plate
Overall Height
154mm
Rotation
Braked Swivel
Tyre Material
Rubber
Weight Class
Medium Duty
Country of Origin
China
AED 147.05
AED 147.05 Each (ex VAT)
AED 154.40
AED 154.40 Each (inc. VAT)
1
AED 147.05
AED 147.05 Each (ex VAT)
AED 154.40
AED 154.40 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | AED 147.05 |
5 - 9 | AED 143.20 |
10+ | AED 139.45 |
Technical Document
Specifications
Brand
RS ProWheel Diameter
125mm
Load Capacity
150kg
Mounting Type
Plate
Overall Height
154mm
Rotation
Braked Swivel
Tyre Material
Rubber
Weight Class
Medium Duty
Country of Origin
China