RS PRO Braked Swivel Castor Wheel, 180kg Capacity, 100mm Wheel

RS Stock No.: 171-8308Brand: RS PRO
brand-logo
View all in Castor Wheels

Technical Document

Specifications

Brand

RS Pro

Wheel Diameter

100mm

Load Capacity

180kg

Mounting Type

Plate

Includes Brake

Yes

Overall Height

132mm

Wheel Width

36mm

Rotation

Braked Swivel

Tyre Material

Elastic

Fixing Plate Dimensions

80 x 60mm

Fixing Hole Size

9mm

Weight Class

Heavy Duty

Hub Material

Polyamide

Hub Bearing Type

Roller Bearing

Hub Material

Polyamide

Country of Origin

China

You may be interested in
Stock information temporarily unavailable.

AED 136.03

AED 136.03 Each (ex VAT)

AED 142.83

AED 142.83 Each (inc. VAT)

RS PRO Braked Swivel Castor Wheel, 180kg Capacity, 100mm Wheel

AED 136.03

AED 136.03 Each (ex VAT)

AED 142.83

AED 142.83 Each (inc. VAT)

RS PRO Braked Swivel Castor Wheel, 180kg Capacity, 100mm Wheel
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 4AED 136.03
5 - 9AED 135.61
10 - 24AED 135.14
25+AED 134.61
You may be interested in

Technical Document

Specifications

Brand

RS Pro

Wheel Diameter

100mm

Load Capacity

180kg

Mounting Type

Plate

Includes Brake

Yes

Overall Height

132mm

Wheel Width

36mm

Rotation

Braked Swivel

Tyre Material

Elastic

Fixing Plate Dimensions

80 x 60mm

Fixing Hole Size

9mm

Weight Class

Heavy Duty

Hub Material

Polyamide

Hub Bearing Type

Roller Bearing

Hub Material

Polyamide

Country of Origin

China

You may be interested in