RS PRO Brass 2 Way, Ball Valve, Threaded, BSPP 3/8in, 40 → 30bar Operating Pressure

Technical Document
Specifications
Brand
RS ProType
2 Way
Ball Material
Chrome Plated Brass
Attachment Type
Threaded
Thread Standard
BSPP
Thread Size
3/8in
Body Material
Brass
Pipe Diameter
10mm
Safe for Use With
Gas
Handle Material
Nylon
Maximum Working Pressure psi
580psi
Maximum Working Pressure (psi)
580psi
Operating Pressure
40 → 30bar
Handle Colour
Yellow
Maximum Working Pressure bar
40bar
Maximum Working Pressure (bar)
40bar
Country of Origin
Italy
AED 55.23
AED 55.23 Each (ex VAT)
AED 57.99
AED 57.99 Each (inc. VAT)
1
AED 55.23
AED 55.23 Each (ex VAT)
AED 57.99
AED 57.99 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | AED 55.23 |
5 - 9 | AED 54.50 |
10+ | AED 53.55 |
Technical Document
Specifications
Brand
RS ProType
2 Way
Ball Material
Chrome Plated Brass
Attachment Type
Threaded
Thread Standard
BSPP
Thread Size
3/8in
Body Material
Brass
Pipe Diameter
10mm
Safe for Use With
Gas
Handle Material
Nylon
Maximum Working Pressure psi
580psi
Maximum Working Pressure (psi)
580psi
Operating Pressure
40 → 30bar
Handle Colour
Yellow
Maximum Working Pressure bar
40bar
Maximum Working Pressure (bar)
40bar
Country of Origin
Italy