Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO Brass Compression Fitting, Straight Nut

RS Stock No.: 230-5187Brand: RS PRO
brand-logo
View all in Brass Pipe Fittings

Technical Document

Specifications

Brand

RS Pro

Fitting Type

Nut

Threaded Connection

M10 x 1

Fitting Direction

Straight

Thread Size

1mm

Thread Standard

Metric

Material

Brass

Country of Origin

Italy

Stock information temporarily unavailable.

AED 154.50

AED 3.09 Each (In a Pack of 50) (ex VAT)

AED 162.22

AED 3.244 Each (In a Pack of 50) (inc. VAT)

RS PRO Brass Compression Fitting, Straight Nut

AED 154.50

AED 3.09 Each (In a Pack of 50) (ex VAT)

AED 162.22

AED 3.244 Each (In a Pack of 50) (inc. VAT)

RS PRO Brass Compression Fitting, Straight Nut
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Fitting Type

Nut

Threaded Connection

M10 x 1

Fitting Direction

Straight

Thread Size

1mm

Thread Standard

Metric

Material

Brass

Country of Origin

Italy