RS PRO Brass Earth Clamp

RS Stock No.: 426-3132Brand: RS PRODistrelec Article No.: 30403222
brand-logo
View all in Earth Clamps

Technical Document

Specifications

Brand

RS Pro

Material

Brass

Country of Origin

India

Product details

Radiator / Earth Clamps and Tool

From the trusted RS Brand, this range of clamps and tooling provides the means for simple and efficient earthing of radiators and structural steelwork without the need for drilling or dismantling the equipment. Two clamp sizes are available and are supplied with suitable metal safety labels. They provide a permanent earth connection, but the wire is still removable. An 8mm ratchet tool, stock no. 426-3148, is also available to enable shear bolt connection.

Radiator Earth Clamp (Small)

• Assists installations to meet IEE regulations BS7671 Section 601-04-02)
• Removes paint oxide and galvanised coatings
• Suitable for surface up to 3mm thick and supplied with standard crimp terminals to take conductors of 2.5 - 6mm²

Large Earth Clamp

• Suitable for flange thickness between 3 - 12.5mm² thick
• Integral metal clamp accepts conductors up to 35mm²

You may be interested in
RS PRO Earthing Strap Metal 12 → 32mm Diameter
AED 105.891 Pack of 10 (ex VAT)
RS PRO Metal Lightning Earth Clamp
AED 12.128Each (In a Pack of 10) (ex VAT)

AED 175.51

AED 175.51 1 Pack of 5 (ex VAT)

AED 184.29

AED 184.29 1 Pack of 5 (inc. VAT)

RS PRO Brass Earth Clamp

AED 175.51

AED 175.51 1 Pack of 5 (ex VAT)

AED 184.29

AED 184.29 1 Pack of 5 (inc. VAT)

RS PRO Brass Earth Clamp

Stock information temporarily unavailable.

Stock information temporarily unavailable.

QuantityUnit price
1 - 4AED 175.51
5 - 24AED 154.24
25 - 74AED 147.52
75+AED 143.64
You may be interested in
RS PRO Earthing Strap Metal 12 → 32mm Diameter
AED 105.891 Pack of 10 (ex VAT)
RS PRO Metal Lightning Earth Clamp
AED 12.128Each (In a Pack of 10) (ex VAT)

Technical Document

Specifications

Brand

RS Pro

Material

Brass

Country of Origin

India

Product details

Radiator / Earth Clamps and Tool

From the trusted RS Brand, this range of clamps and tooling provides the means for simple and efficient earthing of radiators and structural steelwork without the need for drilling or dismantling the equipment. Two clamp sizes are available and are supplied with suitable metal safety labels. They provide a permanent earth connection, but the wire is still removable. An 8mm ratchet tool, stock no. 426-3148, is also available to enable shear bolt connection.

Radiator Earth Clamp (Small)

• Assists installations to meet IEE regulations BS7671 Section 601-04-02)
• Removes paint oxide and galvanised coatings
• Suitable for surface up to 3mm thick and supplied with standard crimp terminals to take conductors of 2.5 - 6mm²

Large Earth Clamp

• Suitable for flange thickness between 3 - 12.5mm² thick
• Integral metal clamp accepts conductors up to 35mm²

You may be interested in
RS PRO Earthing Strap Metal 12 → 32mm Diameter
AED 105.891 Pack of 10 (ex VAT)
RS PRO Metal Lightning Earth Clamp
AED 12.128Each (In a Pack of 10) (ex VAT)