Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO Brass Female Quick Air Coupling, G 3/8 Female Threaded

RS Stock No.: 187-8804Brand: RS PRO
brand-logo

Technical Document

Specifications

Brand

RS Pro

Threaded Connection

G 3/8 Female

Coupling Gender

Female

Thread Size

3/8in

Connection Type

Threaded

Material

Brass

Thread Gender

Female

Thread Standard

BSP

Maximum Operating Pressure

16bar

Seal Material

NBR

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+80°C

Country of Origin

Italy

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Stock information temporarily unavailable.

AED 123.16

AED 123.16 1 Bag of 2 (ex VAT)

AED 129.32

AED 129.32 1 Bag of 2 (inc. VAT)

RS PRO Brass Female Quick Air Coupling, G 3/8 Female Threaded

AED 123.16

AED 123.16 1 Bag of 2 (ex VAT)

AED 129.32

AED 129.32 1 Bag of 2 (inc. VAT)

RS PRO Brass Female Quick Air Coupling, G 3/8 Female Threaded
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Technical Document

Specifications

Brand

RS Pro

Threaded Connection

G 3/8 Female

Coupling Gender

Female

Thread Size

3/8in

Connection Type

Threaded

Material

Brass

Thread Gender

Female

Thread Standard

BSP

Maximum Operating Pressure

16bar

Seal Material

NBR

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+80°C

Country of Origin

Italy

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in