Technical Document
Specifications
Brand
RS ProType
Full Bore, 2 Way
Ball Material
Chrome Plated Brass
Attachment Type
Threaded
Thread Standard
BSPP
Thread Size
3/4in
Body Material
Brass
Pipe Diameter
20mm
Safe for Use With
Air, Oil, Steam, Water
Handle Type
T-Handle
Handle Material
PVC Coated Steel
Maximum Working Pressure psi
580psi
Maximum Working Pressure (psi)
580psi
Operating Pressure
40 → 30bar
Handle Colour
Red
Maximum Working Pressure bar
40bar
Maximum Working Pressure (bar)
40bar
Country of Origin
Italy
Product details
RS PRO Brass Ball Valve - Quarter Turn, Tee Handle Male/Female
RS PRO range of brass manual ball valves. Manual ball valves are used to operate shut off valves which control water flow and pressure. These quarter turn brass full bore ball valves have a t-handle and are suitable for high temperature hot water services in domestic, commercial and industrial applications.
Ball valves can be used for air, gases, water, steam, chemicals, petrochemical products, etc. These valves are simple to use, you move the handle by a quarter of a turn to open or close the valve.
RS PRO have a great range of brass ball valves for the control of flow which can handle various pressures and high temperatures. Available in a variety of sizes:
733-5215 - T handle ball valve 3/8 inch M-F
733-5224 - T handle ball valve 1/2 inch M-F
733-5227 - T handle ball valve 3/4 inch M-F
733-5221 - T handle ball valve 1 inch M-F
733-5211 - T handle ball valve 1/4 inch M-F
Features and Benefits:
- Application : Plumbing, Water
- Operating Temperature : -40゚C to +170゚C
- Operating pressure : PN40 (600 PSI) up to 2, PN30 (450 PSI) from 2.1/2 to 4; non-shock cold working pressure
- Threads : ISO228 parallel female by female threads
- Port : Full
- Connections options : FxF, MxF, BSPP, NPT
- Stem Configuration : Blowout-proof nickel plated brass stem, with two FPM O-rings at the stem for maximum safety
- Ball seats : Pure PTFE self-lubricating, with flexible-lip design
- Body : Full port to DIN 3357 for maximum flow
- Chrome plated brass ball for longer life
- Silicone-free lubricant on all seals
- Travel stops on body to avoid stress at stem
- Dual sealing system allows valve to be operated in either direction making installation easier
- No metal-to-metal moving parts
- No maintenance ever required
- Handle clearly shows ball position
- Quality : Hot forged sand blasted, external nickel plated brass body and cap sealed with Loctite or equivalent thread sealant; Finest brass according to EN 12165 and EN 12164 (formerly DIN 17660 and UNI 5705-65) specifications
Typical Applications
Manual quarter turn ball valves are available in various sizes to meet a range of applications. They feature a manual handle and can be made from brass, stainless steel and plastic. Ball values are popular as they are reliable and durable and still close securely over long periods making them suitable for shutoff and control applications.
Applications include:
Heating systems
Water treatment
Gas flow control
Liquid flow control
FAQs
How does a manual ball value work?
A ball valve is a type of shut off valve that controls the flow of liquids or gases by its rotary ball. The valve is open when the balls hole is in line with the flow and closed when the ball is rotated by a quarter turn (90 degrees) by the valve handle.
What is the difference between full bore and reduced bore ball valves?
A full-bore ball valve (also known as full port) has an oversized ball so that the hole in the ball is the same size as the pipeline resulting in lover friction loss. In other words, the bore diameter has the same internal diameter as the pipe. A reduced bore valve has a smaller bore diameter than the internal diameter of the pipework it is on.
Warning
Freezing of the fluid in the installation may severely damage the valve
Approvals
WRAS (UK)
GOST-R (Russia)
Expert Conclusion (Russia)
EAC Conforming (Russia)
UkrSepro (Ukraine)
RoHS Compliant
Ball Valves 1/4 Turn, WRC Approved, Tee Handle
Hot pressed, nickel plated brass full bore ball valves with Lever style operating handles.,Suitable for oil, air, water, saturated steam or high temperature hot water services in domestic, commercial and industrial applications.
AED 83.20
AED 83.20 Each (ex VAT)
AED 87.36
AED 87.36 Each (inc. VAT)
1
AED 83.20
AED 83.20 Each (ex VAT)
AED 87.36
AED 87.36 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | AED 83.20 |
5 - 9 | AED 82.20 |
10+ | AED 80.90 |
Technical Document
Specifications
Brand
RS ProType
Full Bore, 2 Way
Ball Material
Chrome Plated Brass
Attachment Type
Threaded
Thread Standard
BSPP
Thread Size
3/4in
Body Material
Brass
Pipe Diameter
20mm
Safe for Use With
Air, Oil, Steam, Water
Handle Type
T-Handle
Handle Material
PVC Coated Steel
Maximum Working Pressure psi
580psi
Maximum Working Pressure (psi)
580psi
Operating Pressure
40 → 30bar
Handle Colour
Red
Maximum Working Pressure bar
40bar
Maximum Working Pressure (bar)
40bar
Country of Origin
Italy
Product details
RS PRO Brass Ball Valve - Quarter Turn, Tee Handle Male/Female
RS PRO range of brass manual ball valves. Manual ball valves are used to operate shut off valves which control water flow and pressure. These quarter turn brass full bore ball valves have a t-handle and are suitable for high temperature hot water services in domestic, commercial and industrial applications.
Ball valves can be used for air, gases, water, steam, chemicals, petrochemical products, etc. These valves are simple to use, you move the handle by a quarter of a turn to open or close the valve.
RS PRO have a great range of brass ball valves for the control of flow which can handle various pressures and high temperatures. Available in a variety of sizes:
733-5215 - T handle ball valve 3/8 inch M-F
733-5224 - T handle ball valve 1/2 inch M-F
733-5227 - T handle ball valve 3/4 inch M-F
733-5221 - T handle ball valve 1 inch M-F
733-5211 - T handle ball valve 1/4 inch M-F
Features and Benefits:
- Application : Plumbing, Water
- Operating Temperature : -40゚C to +170゚C
- Operating pressure : PN40 (600 PSI) up to 2, PN30 (450 PSI) from 2.1/2 to 4; non-shock cold working pressure
- Threads : ISO228 parallel female by female threads
- Port : Full
- Connections options : FxF, MxF, BSPP, NPT
- Stem Configuration : Blowout-proof nickel plated brass stem, with two FPM O-rings at the stem for maximum safety
- Ball seats : Pure PTFE self-lubricating, with flexible-lip design
- Body : Full port to DIN 3357 for maximum flow
- Chrome plated brass ball for longer life
- Silicone-free lubricant on all seals
- Travel stops on body to avoid stress at stem
- Dual sealing system allows valve to be operated in either direction making installation easier
- No metal-to-metal moving parts
- No maintenance ever required
- Handle clearly shows ball position
- Quality : Hot forged sand blasted, external nickel plated brass body and cap sealed with Loctite or equivalent thread sealant; Finest brass according to EN 12165 and EN 12164 (formerly DIN 17660 and UNI 5705-65) specifications
Typical Applications
Manual quarter turn ball valves are available in various sizes to meet a range of applications. They feature a manual handle and can be made from brass, stainless steel and plastic. Ball values are popular as they are reliable and durable and still close securely over long periods making them suitable for shutoff and control applications.
Applications include:
Heating systems
Water treatment
Gas flow control
Liquid flow control
FAQs
How does a manual ball value work?
A ball valve is a type of shut off valve that controls the flow of liquids or gases by its rotary ball. The valve is open when the balls hole is in line with the flow and closed when the ball is rotated by a quarter turn (90 degrees) by the valve handle.
What is the difference between full bore and reduced bore ball valves?
A full-bore ball valve (also known as full port) has an oversized ball so that the hole in the ball is the same size as the pipeline resulting in lover friction loss. In other words, the bore diameter has the same internal diameter as the pipe. A reduced bore valve has a smaller bore diameter than the internal diameter of the pipework it is on.
Warning
Freezing of the fluid in the installation may severely damage the valve
Approvals
WRAS (UK)
GOST-R (Russia)
Expert Conclusion (Russia)
EAC Conforming (Russia)
UkrSepro (Ukraine)
RoHS Compliant
Ball Valves 1/4 Turn, WRC Approved, Tee Handle
Hot pressed, nickel plated brass full bore ball valves with Lever style operating handles.,Suitable for oil, air, water, saturated steam or high temperature hot water services in domestic, commercial and industrial applications.