RS PRO Brass Gland Plate, 3mm H, 61.8mm W, 210mm L for Use with RS PRO GRP Enclosure
RS Stock No.: 248-1116Brand: RS PRO

Technical Document
Specifications
Brand
RS ProProduct Type
Gland Plate
Width
61.8mm
Height
3mm
Length
210mm
Colour
Bronze
Material
Brass
For Use With
RS PRO GRP Enclosure
Country of Origin
India
Stock information temporarily unavailable.
AED 351.69
AED 351.69 Each (ex VAT)
AED 369.27
AED 369.27 Each (inc. VAT)
RS PRO Brass Gland Plate, 3mm H, 61.8mm W, 210mm L for Use with RS PRO GRP Enclosure
1
AED 351.69
AED 351.69 Each (ex VAT)
AED 369.27
AED 369.27 Each (inc. VAT)
RS PRO Brass Gland Plate, 3mm H, 61.8mm W, 210mm L for Use with RS PRO GRP Enclosure
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProProduct Type
Gland Plate
Width
61.8mm
Height
3mm
Length
210mm
Colour
Bronze
Material
Brass
For Use With
RS PRO GRP Enclosure
Country of Origin
India