RS PRO Brass Hex Full Nuts Box, 1070 Pieces

Technical Document
Specifications
Brand
RS ProNumber of Pieces
1070
Nut Type
Hex Full
Thread Size
M10, M2, M3, M4, M5, M6, M8
Material
Brass
Finish
Plain
Standards Met
DIN 934
Product details
Self Colour Brass Full Nut kit
Supplied in a storage case.
Standards
DIN 934
AED 551.15
AED 551.15 1 Kit (ex VAT)
AED 578.71
AED 578.71 1 Kit (inc. VAT)
1
AED 551.15
AED 551.15 1 Kit (ex VAT)
AED 578.71
AED 578.71 1 Kit (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProNumber of Pieces
1070
Nut Type
Hex Full
Thread Size
M10, M2, M3, M4, M5, M6, M8
Material
Brass
Finish
Plain
Standards Met
DIN 934
Product details
Self Colour Brass Full Nut kit
Supplied in a storage case.
Standards
DIN 934