Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO Brass Isolating Valve, Isolating Valve, Threaded, BSP 3/8in

RS Stock No.: 623-5173Brand: RS PRO
brand-logo
View all in Ball Valves

Technical Document

Specifications

Brand

RS Pro

Type

Isolating Valve

Attachment Type

Threaded

Thread Standard

BSP

Thread Size

3/8in

Body Material

Brass

Pipe Diameter

3/8in

Safe for Use With

Air, Gas, Water

Handle Type

Lever

Actuator Included

Yes

Handle Material

Plastic

Maximum Working Pressure psi

220psi

Maximum Working Pressure (psi)

220psi

Maximum Working Pressure bar

15bar

Handle Colour

Black

Maximum Working Pressure (bar)

15bar

Country of Origin

Taiwan, Province Of China

You may be interested in
Stock information temporarily unavailable.

AED 67.15

AED 67.15 Each (ex VAT)

AED 70.51

AED 70.51 Each (inc. VAT)

RS PRO Brass Isolating Valve, Isolating Valve, Threaded, BSP 3/8in

AED 67.15

AED 67.15 Each (ex VAT)

AED 70.51

AED 70.51 Each (inc. VAT)

RS PRO Brass Isolating Valve, Isolating Valve, Threaded, BSP 3/8in
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

RS Pro

Type

Isolating Valve

Attachment Type

Threaded

Thread Standard

BSP

Thread Size

3/8in

Body Material

Brass

Pipe Diameter

3/8in

Safe for Use With

Air, Gas, Water

Handle Type

Lever

Actuator Included

Yes

Handle Material

Plastic

Maximum Working Pressure psi

220psi

Maximum Working Pressure (psi)

220psi

Maximum Working Pressure bar

15bar

Handle Colour

Black

Maximum Working Pressure (bar)

15bar

Country of Origin

Taiwan, Province Of China

You may be interested in