Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO Brass Mallet 1kg

RS Stock No.: 381-4795Brand: RS PRO
brand-logo
View all in Mallets

Technical Document

Specifications

Brand

RS Pro

Weight

1kg

Head Material

Brass

Face Material

Brass

Handle Material

Wood

Head Diameter

38.0mm

Country of Origin

United Kingdom

Product details

Square Brass Mallets

Provides a firm positive blow without risk of damage to expensive components
Manufactured from extruded rod
Not recommended for non-sparking applications

You may be interested in
Stock information temporarily unavailable.

AED 181.80

AED 181.80 Each (ex VAT)

AED 190.89

AED 190.89 Each (inc. VAT)

RS PRO Brass Mallet 1kg

AED 181.80

AED 181.80 Each (ex VAT)

AED 190.89

AED 190.89 Each (inc. VAT)

RS PRO Brass Mallet 1kg
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

RS Pro

Weight

1kg

Head Material

Brass

Face Material

Brass

Handle Material

Wood

Head Diameter

38.0mm

Country of Origin

United Kingdom

Product details

Square Brass Mallets

Provides a firm positive blow without risk of damage to expensive components
Manufactured from extruded rod
Not recommended for non-sparking applications

You may be interested in