RS PRO Brass Metal Sheet 600mm x 300mm, 0.7mm Thick

Technical Document
Specifications
Brand
RS ProLength
600mm
Material
Brass
Form
Solid
Width
300mm
Thickness
0.7mm
Material Grade
CW508L/CZ108
Density
8.44g/cm³
Hardness
55 to 180 HV
Colour
Yellow
Thermal Conductivity
116W/mK
Adhesive Backing
No
Tensile Strength
300 to 550 Mpa
AED 453.85
AED 453.85 Each (ex VAT)
AED 476.54
AED 476.54 Each (inc. VAT)
1
AED 453.85
AED 453.85 Each (ex VAT)
AED 476.54
AED 476.54 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 2 | AED 453.85 |
3 - 5 | AED 430.85 |
6 - 11 | AED 415.40 |
12+ | AED 386.25 |
Technical Document
Specifications
Brand
RS ProLength
600mm
Material
Brass
Form
Solid
Width
300mm
Thickness
0.7mm
Material Grade
CW508L/CZ108
Density
8.44g/cm³
Hardness
55 to 180 HV
Colour
Yellow
Thermal Conductivity
116W/mK
Adhesive Backing
No
Tensile Strength
300 to 550 Mpa