Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO Brass Metal Sheet 600mm x 300mm, 0.9mm Thick

RS Stock No.: 841-1903Brand: RS PRO
brand-logo
View all in Metal Sheets

Technical Document

Specifications

Brand

RS Pro

Length

600mm

Material

Brass

Form

Solid

Width

300mm

Thickness

0.9mm

Material Grade

CW508L/CZ108

Density

8.44g/cm³

Hardness

55 to 180 HV

Colour

Yellow

Thermal Conductivity

116W/mK

Tensile Strength

300 to 550 Mpa

Adhesive Backing

No

Product details

RS Brass Sheets

This brass sheet from RS Components is classed as CZ108 / CW508L which is an alpha alloy.

Typical purposes include:

Radiators
Heat exchangers
Scientific applications
Decorative applications

Applications:

Excellent for cold working – can be readily drawn
Fabrication rated as ’fair’ – hot working
Great weldability – soldering and brazing both rated as ’excellent’

You may be interested in
Stock information temporarily unavailable.

AED 563.64

AED 563.64 Each (ex VAT)

AED 591.82

AED 591.82 Each (inc. VAT)

RS PRO Brass Metal Sheet 600mm x 300mm, 0.9mm Thick

AED 563.64

AED 563.64 Each (ex VAT)

AED 591.82

AED 591.82 Each (inc. VAT)

RS PRO Brass Metal Sheet 600mm x 300mm, 0.9mm Thick
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 2AED 563.64
3 - 5AED 535.34
6 - 11AED 516.55
12+AED 480.32
You may be interested in

Technical Document

Specifications

Brand

RS Pro

Length

600mm

Material

Brass

Form

Solid

Width

300mm

Thickness

0.9mm

Material Grade

CW508L/CZ108

Density

8.44g/cm³

Hardness

55 to 180 HV

Colour

Yellow

Thermal Conductivity

116W/mK

Tensile Strength

300 to 550 Mpa

Adhesive Backing

No

Product details

RS Brass Sheets

This brass sheet from RS Components is classed as CZ108 / CW508L which is an alpha alloy.

Typical purposes include:

Radiators
Heat exchangers
Scientific applications
Decorative applications

Applications:

Excellent for cold working – can be readily drawn
Fabrication rated as ’fair’ – hot working
Great weldability – soldering and brazing both rated as ’excellent’

You may be interested in