RS PRO Brass Metal Sheet 600mm x 300mm, 1.6mm Thick
RS Stock No.: 771-077Brand: RS PRO

Technical Document
Specifications
Brand
RS ProLength
600mm
Material
Brass
Form
Solid
Width
300mm
Thickness
1.6mm
Colour
Natural
Country of Origin
Italy
Stock information temporarily unavailable.
AED 1,091.75
AED 1,091.75 1 Lot of 1 (ex VAT)
AED 1,146.34
AED 1,146.34 1 Lot of 1 (inc. VAT)
RS PRO Brass Metal Sheet 600mm x 300mm, 1.6mm Thick
1
AED 1,091.75
AED 1,091.75 1 Lot of 1 (ex VAT)
AED 1,146.34
AED 1,146.34 1 Lot of 1 (inc. VAT)
RS PRO Brass Metal Sheet 600mm x 300mm, 1.6mm Thick
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 2 | AED 1,091.75 |
3 - 5 | AED 1,036.70 |
6 - 11 | AED 999.87 |
12+ | AED 930.30 |
Technical Document
Specifications
Brand
RS ProLength
600mm
Material
Brass
Form
Solid
Width
300mm
Thickness
1.6mm
Colour
Natural
Country of Origin
Italy