RS PRO Brass Pipe Fitting, Straight Threaded Reducer, Male 3/8in to Female 1/4in

Technical Document
Specifications
Brand
RS ProPipe Fitting Connection Type
Threaded
Fitting Direction
Straight
Fitting Type
Reducer
Thread Size 1
3/8in
Connection Gender 1
Male
Thread Size 2
1/4in
Connection Gender 2
Female
Country of Origin
Italy
AED 86.10
AED 8.61 Each (In a Pack of 10) (ex VAT)
AED 90.40
AED 9.04 Each (In a Pack of 10) (inc. VAT)
10
AED 86.10
AED 8.61 Each (In a Pack of 10) (ex VAT)
AED 90.40
AED 9.04 Each (In a Pack of 10) (inc. VAT)
10
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProPipe Fitting Connection Type
Threaded
Fitting Direction
Straight
Fitting Type
Reducer
Thread Size 1
3/8in
Connection Gender 1
Male
Thread Size 2
1/4in
Connection Gender 2
Female
Country of Origin
Italy