Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO Brass Plain Form A Washers, M12, DIN 125A

RS Stock No.: 483-2659Brand: RS PRO
brand-logo
View all in Washers

Technical Document

Specifications

Brand

RS Pro

For Screw/Bolt Size

M12

Washer Type

Plain Form A

Inside Diameter

13.0mm

Outside Diameter

24.0mm

Material

Brass

Standards Met

DIN 125A

Thickness

2.50mm

Thickness

2.5mm

You may be interested in
Stock information temporarily unavailable.

AED 305.24

AED 305.24 1 Bag of 100 (ex VAT)

AED 320.50

AED 320.50 1 Bag of 100 (inc. VAT)

RS PRO Brass Plain Form A Washers, M12, DIN 125A

AED 305.24

AED 305.24 1 Bag of 100 (ex VAT)

AED 320.50

AED 320.50 1 Bag of 100 (inc. VAT)

RS PRO Brass Plain Form A Washers, M12, DIN 125A
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

RS Pro

For Screw/Bolt Size

M12

Washer Type

Plain Form A

Inside Diameter

13.0mm

Outside Diameter

24.0mm

Material

Brass

Standards Met

DIN 125A

Thickness

2.50mm

Thickness

2.5mm

You may be interested in