Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO Brass Push Fit Fitting, Elbow Compression Elbow, Female Metric M14 to Female Metric M14

RS Stock No.: 231-2558Brand: RS PRO
brand-logo
View all in Brass Pipe Fittings

Technical Document

Specifications

Brand

RS Pro

Pipe Fitting Connection Type

Compression

Fitting Direction

Elbow

Fitting Type

Elbow

Thread Standard 1

Metric

Thread Size 1

M14

Connection Gender 1

Female

Thread Standard 2

Metric

Thread Size 2

M14

Connection Gender 2

Female

Material

Brass

Country of Origin

Italy

Stock information temporarily unavailable.

AED 205.00

AED 20.50 Each (In a Pack of 10) (ex VAT)

AED 215.25

AED 21.525 Each (In a Pack of 10) (inc. VAT)

RS PRO Brass Push Fit Fitting, Elbow Compression Elbow, Female Metric M14 to Female Metric M14

AED 205.00

AED 20.50 Each (In a Pack of 10) (ex VAT)

AED 215.25

AED 21.525 Each (In a Pack of 10) (inc. VAT)

RS PRO Brass Push Fit Fitting, Elbow Compression Elbow, Female Metric M14 to Female Metric M14
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Pipe Fitting Connection Type

Compression

Fitting Direction

Elbow

Fitting Type

Elbow

Thread Standard 1

Metric

Thread Size 1

M14

Connection Gender 1

Female

Thread Standard 2

Metric

Thread Size 2

M14

Connection Gender 2

Female

Material

Brass

Country of Origin

Italy