RS PRO Brass Reduced Bore, 3 Way, Ball Valve, Threaded, BSPP 3/4in, 40bar Operating Pressure

Technical Document
Specifications
Brand
RS ProType
Reduced Bore, 3 Way
Ball Material
Brass
Attachment Type
Threaded
Thread Standard
BSPP
Thread Size
3/4in
Body Material
Brass
Pipe Diameter
18mm
Safe for Use With
Air, Oil, Steam, Water
Handle Type
Lever
Handle Material
Aluminium
Maximum Working Pressure psi
290psi
Maximum Working Pressure (psi)
290psi
Operating Pressure
40bar
Maximum Working Pressure bar
50bar
Handle Colour
Red
Maximum Working Pressure (bar)
50bar
Country of Origin
Italy
AED 366.68
AED 366.68 Each (ex VAT)
AED 385.01
AED 385.01 Each (inc. VAT)
1
AED 366.68
AED 366.68 Each (ex VAT)
AED 385.01
AED 385.01 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | AED 366.68 |
5 - 9 | AED 361.84 |
10+ | AED 356.12 |
Technical Document
Specifications
Brand
RS ProType
Reduced Bore, 3 Way
Ball Material
Brass
Attachment Type
Threaded
Thread Standard
BSPP
Thread Size
3/4in
Body Material
Brass
Pipe Diameter
18mm
Safe for Use With
Air, Oil, Steam, Water
Handle Type
Lever
Handle Material
Aluminium
Maximum Working Pressure psi
290psi
Maximum Working Pressure (psi)
290psi
Operating Pressure
40bar
Maximum Working Pressure bar
50bar
Handle Colour
Red
Maximum Working Pressure (bar)
50bar
Country of Origin
Italy