RS PRO Brass Single Check Valve, BSP 1/2in, 16 bar
RS Stock No.: 242-2836Brand: RS PRO

Technical Document
Specifications
Brand
RS ProType
Single
Body Material
Brass
Maximum Working Pressure
16 bar
Thread Size
1/2in
Thread Standard
BSP
Country of Origin
Italy
Stock information temporarily unavailable.
AED 70.50
AED 70.50 Each (ex VAT)
AED 74.02
AED 74.02 Each (inc. VAT)
RS PRO Brass Single Check Valve, BSP 1/2in, 16 bar
1
AED 70.50
AED 70.50 Each (ex VAT)
AED 74.02
AED 74.02 Each (inc. VAT)
RS PRO Brass Single Check Valve, BSP 1/2in, 16 bar
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProType
Single
Body Material
Brass
Maximum Working Pressure
16 bar
Thread Size
1/2in
Thread Standard
BSP
Country of Origin
Italy