RS PRO Brass Single Check Valve, BSPP 1/2in, 12 bar
RS Stock No.: 486-148Brand: RS PRO

Technical Document
Specifications
Brand
RS ProType
Single
Body Material
Brass
Maximum Working Pressure
12 bar
Thread Size
1/2in
Thread Standard
BSPP
Country of Origin
Italy
Stock information temporarily unavailable.
AED 52.20
AED 52.20 Each (ex VAT)
AED 54.81
AED 54.81 Each (inc. VAT)
RS PRO Brass Single Check Valve, BSPP 1/2in, 12 bar
1
AED 52.20
AED 52.20 Each (ex VAT)
AED 54.81
AED 54.81 Each (inc. VAT)
RS PRO Brass Single Check Valve, BSPP 1/2in, 12 bar
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | AED 52.20 |
5 - 9 | AED 51.75 |
10+ | AED 50.90 |
Technical Document
Specifications
Brand
RS ProType
Single
Body Material
Brass
Maximum Working Pressure
12 bar
Thread Size
1/2in
Thread Standard
BSPP
Country of Origin
Italy