Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO Brass Square Bar, 1/2in W, 1/2in H, 500mm L

RS Stock No.: 728-6917Brand: RS PRO
brand-logo
View all in Metal Bars & Metal Rods

Technical Document

Specifications

Brand

RS Pro

Form

Square Bar

Material

Brass

Length

500mm

Width

1/2in

Material Grade

CZ121/CW614N

Height

1/2in

Tolerance - Length

± 2mm

Hardness

130 to 150 HV

Thermal Conductivity

123 W/m.k at 100°c

Density

8.47g/cm³

Product details

Brass Rod, Bar & Sheet

The RS Pro range of Brass bar, rod and sheets, offer great machining qualities and a high degree of resistance to corrosion.
Suitable for different types of applications.

Features and Benefits

Toughness at all temperatures
Corrosion resistance
Low magnetic permeability
Good machinability and formability

Standards

BS2874/CZ121M (1986)BS EN 12164/CW614N

You may be interested in
Stock information temporarily unavailable.

AED 353.80

AED 353.80 1 Lot of 2 (ex VAT)

AED 371.49

AED 371.49 1 Lot of 2 (inc. VAT)

RS PRO Brass Square Bar, 1/2in W, 1/2in H, 500mm L

AED 353.80

AED 353.80 1 Lot of 2 (ex VAT)

AED 371.49

AED 371.49 1 Lot of 2 (inc. VAT)

RS PRO Brass Square Bar, 1/2in W, 1/2in H, 500mm L
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 2AED 353.80
3 - 5AED 337.21
6 - 11AED 325.82
12+AED 305.18
You may be interested in

Technical Document

Specifications

Brand

RS Pro

Form

Square Bar

Material

Brass

Length

500mm

Width

1/2in

Material Grade

CZ121/CW614N

Height

1/2in

Tolerance - Length

± 2mm

Hardness

130 to 150 HV

Thermal Conductivity

123 W/m.k at 100°c

Density

8.47g/cm³

Product details

Brass Rod, Bar & Sheet

The RS Pro range of Brass bar, rod and sheets, offer great machining qualities and a high degree of resistance to corrosion.
Suitable for different types of applications.

Features and Benefits

Toughness at all temperatures
Corrosion resistance
Low magnetic permeability
Good machinability and formability

Standards

BS2874/CZ121M (1986)BS EN 12164/CW614N

You may be interested in