RS PRO Bright Zinc Plated Countersunk Steel Tamper Proof Security Screw, M4 x 12mm

RS Stock No.: 482-8183Brand: RS PRO
brand-logo
View all in Security Screws

Technical Document

Specifications

Brand

RS Pro

Length

12mm

Thread Size

M4

Head Shape

Countersunk

Drive Type

Pin Hex Recess

Material

Steel

Finish

Bright Zinc Plated

Product details

Countersunk Head

Tamperproof Pin 6-lobe recess, BZP Steel

Tamperproof security screws incorporating a spigoted recess which virtually eliminates removal without use of the special matching tool

TO ISO 965, Part 2, coarse series
Made from low carbon mild steel, zinc plated and clear passivated

You may be interested in
Stock information temporarily unavailable.

AED 81.85

AED 81.85 1 Bag of 100 (ex VAT)

AED 85.94

AED 85.94 1 Bag of 100 (inc. VAT)

RS PRO Bright Zinc Plated Countersunk Steel Tamper Proof Security Screw, M4 x 12mm

AED 81.85

AED 81.85 1 Bag of 100 (ex VAT)

AED 85.94

AED 85.94 1 Bag of 100 (inc. VAT)

RS PRO Bright Zinc Plated Countersunk Steel Tamper Proof Security Screw, M4 x 12mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 4AED 81.85
5 - 9AED 77.96
10 - 29AED 75.02
30+AED 71.08
You may be interested in

Technical Document

Specifications

Brand

RS Pro

Length

12mm

Thread Size

M4

Head Shape

Countersunk

Drive Type

Pin Hex Recess

Material

Steel

Finish

Bright Zinc Plated

Product details

Countersunk Head

Tamperproof Pin 6-lobe recess, BZP Steel

Tamperproof security screws incorporating a spigoted recess which virtually eliminates removal without use of the special matching tool

TO ISO 965, Part 2, coarse series
Made from low carbon mild steel, zinc plated and clear passivated

You may be interested in