Technical Document
Specifications
Brand
RS ProLength
6mm
Thread Size
M4
Head Shape
Pan
Drive Type
Pin Hex Recess
Material
Steel
Finish
Bright Zinc Plated
Product details
Pan Head
Tamperproof Pin 6-lobe recess, BZP Steel
Tamperproof security screws incorporating a spigoted recess which virtually eliminates removal without use of the special matching tool
TO ISO 965, Part 2, coarse series
Made from low carbon mild steel, zinc plated and clear passivated
AED 31.92
AED 31.92 1 Bag of 100 (ex VAT)
AED 33.52
AED 33.52 1 Bag of 100 (inc. VAT)
1
AED 31.92
AED 31.92 1 Bag of 100 (ex VAT)
AED 33.52
AED 33.52 1 Bag of 100 (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 4 | AED 31.92 |
5 - 9 | AED 31.03 |
10 - 29 | AED 30.08 |
30+ | AED 28.66 |
Technical Document
Specifications
Brand
RS ProLength
6mm
Thread Size
M4
Head Shape
Pan
Drive Type
Pin Hex Recess
Material
Steel
Finish
Bright Zinc Plated
Product details
Pan Head
Tamperproof Pin 6-lobe recess, BZP Steel
Tamperproof security screws incorporating a spigoted recess which virtually eliminates removal without use of the special matching tool
TO ISO 965, Part 2, coarse series
Made from low carbon mild steel, zinc plated and clear passivated