RS PRO Bright Zinc Plated Pan Steel Tamper Proof Security Screw, M4 x 12mm

RS Stock No.: 482-8329Brand: RS PRODistrelec Article No.: 30417498
brand-logo
View all in Security Screws

Technical Document

Specifications

Brand

RS Pro

Length

12mm

Thread Size

M4

Head Shape

Pan

Drive Type

Pin Hex Recess

Material

Steel

Finish

Bright Zinc Plated

Stock information temporarily unavailable.

AED 76.60

AED 76.60 1 Bag of 100 (ex VAT)

AED 80.43

AED 80.43 1 Bag of 100 (inc. VAT)

RS PRO Bright Zinc Plated Pan Steel Tamper Proof Security Screw, M4 x 12mm

AED 76.60

AED 76.60 1 Bag of 100 (ex VAT)

AED 80.43

AED 80.43 1 Bag of 100 (inc. VAT)

RS PRO Bright Zinc Plated Pan Steel Tamper Proof Security Screw, M4 x 12mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 4AED 76.60
5 - 9AED 74.13
10 - 29AED 71.72
30+AED 68.14

Technical Document

Specifications

Brand

RS Pro

Length

12mm

Thread Size

M4

Head Shape

Pan

Drive Type

Pin Hex Recess

Material

Steel

Finish

Bright Zinc Plated