Technical Document
Specifications
Brand
RS ProLength
20mm
Thread Size
M5
Head Shape
Pan
Drive Type
Pin Hex Recess
Material
Steel
Finish
Bright Zinc Plated
Product details
Pan Head
Tamperproof Pin 6-lobe recess, BZP Steel
Tamperproof security screws incorporating a spigoted recess which virtually eliminates removal without use of the special matching tool
TO ISO 965, Part 2, coarse series
Made from low carbon mild steel, zinc plated and clear passivated
AED 49.55
AED 49.55 1 Bag of 100 (ex VAT)
AED 52.03
AED 52.03 1 Bag of 100 (inc. VAT)
1
AED 49.55
AED 49.55 1 Bag of 100 (ex VAT)
AED 52.03
AED 52.03 1 Bag of 100 (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | AED 49.55 |
5 - 9 | AED 48.25 |
10 - 29 | AED 47.10 |
30+ | AED 45.40 |
Technical Document
Specifications
Brand
RS ProLength
20mm
Thread Size
M5
Head Shape
Pan
Drive Type
Pin Hex Recess
Material
Steel
Finish
Bright Zinc Plated
Product details
Pan Head
Tamperproof Pin 6-lobe recess, BZP Steel
Tamperproof security screws incorporating a spigoted recess which virtually eliminates removal without use of the special matching tool
TO ISO 965, Part 2, coarse series
Made from low carbon mild steel, zinc plated and clear passivated