Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO, Bright Zinc Plated Steel Flanged Hex Nut, DIN 6923, M12

RS Stock No.: 275-507Brand: RS PRO
brand-logo
View all in Hex Nuts

Technical Document

Specifications

Brand

RS Pro

Imperial or Metric

Metric

Nut Type

Flanged Unserrated

Thread Size

M12

Material

Steel

Finish

Bright Zinc Plated

Width

18mm

Width

18.0mm

Flange Diameter

26mm

Flange Diameter

26.0mm

Overall Height

12mm

Overall Height

12.0mm

Standards Met

DIN 6923

Country of Origin

Taiwan, Province Of China

Product details

BZP Steel - Metric Thread Plain Flange

To DIN6923
Grade 8 steel, bright zinc plated
Plain faced flange

You may be interested in
Stock information temporarily unavailable.

AED 143.75

AED 143.75 1 Bag of 50 (ex VAT)

AED 150.94

AED 150.94 1 Bag of 50 (inc. VAT)

RS PRO, Bright Zinc Plated Steel Flanged Hex Nut, DIN 6923, M12

AED 143.75

AED 143.75 1 Bag of 50 (ex VAT)

AED 150.94

AED 150.94 1 Bag of 50 (inc. VAT)

RS PRO, Bright Zinc Plated Steel Flanged Hex Nut, DIN 6923, M12
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4AED 143.75
5 - 9AED 140.20
10 - 29AED 136.30
30+AED 131.15
You may be interested in

Technical Document

Specifications

Brand

RS Pro

Imperial or Metric

Metric

Nut Type

Flanged Unserrated

Thread Size

M12

Material

Steel

Finish

Bright Zinc Plated

Width

18mm

Width

18.0mm

Flange Diameter

26mm

Flange Diameter

26.0mm

Overall Height

12mm

Overall Height

12.0mm

Standards Met

DIN 6923

Country of Origin

Taiwan, Province Of China

Product details

BZP Steel - Metric Thread Plain Flange

To DIN6923
Grade 8 steel, bright zinc plated
Plain faced flange

You may be interested in