RS PRO Bright Zinc Plated Steel, Hex Bolt, M8 x 40.0mm

Technical Document
Specifications
Brand
RS ProImperial or Metric
Metric
Length
40.0mm
Thread Size
M8
Material
Steel
Steel Type
High Tensile Steel
Grade
Grade 8.8
Finish
Bright Zinc Plated
Standards Met
DIN 931
Thread Pitch
1.25mm
Product details
RS PRO High Tensile Bolts BZP Steel - Metric Threads
These high tensile steel hex bolts with BZP (bright zinc plated) finish from our own RS PRO brand are a highly versatile solution to fastening applications. Able to be adjusted with either a spanner or torque wrench with appropriate socket bits, they present an easy to access fastener head that can be manipulated at multiple angles.
Features and Benefits
BZP (bright zinc plated) finish that is aesthetically pleasing and makes sure all fixings are uniform
Hex Bolts are partially threaded and can be used with a nut or in a tapped hole
Hexagon head is convenient for gripping with tools from all angles and can also be grabbed by hand
Manufactured specifically to meet environmental and tensile specifications
Good corrosion resistance
Recyclable
Applications
Hexagon bolt fixing is a reliable fastener for a wide selection of building project and repair jobs.
Construction
Automobile
Engineering industries
Docks
Bridges
Highway Structures
RS PRO
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO Seal of Approval if were confident of their exceptional quality, which means you can be confident too.
Standards
Threaded in accordance with DIN 931
AED 110.51
AED 110.51 1 Box of 50 (ex VAT)
AED 116.04
AED 116.04 1 Box of 50 (inc. VAT)
1
AED 110.51
AED 110.51 1 Box of 50 (ex VAT)
AED 116.04
AED 116.04 1 Box of 50 (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProImperial or Metric
Metric
Length
40.0mm
Thread Size
M8
Material
Steel
Steel Type
High Tensile Steel
Grade
Grade 8.8
Finish
Bright Zinc Plated
Standards Met
DIN 931
Thread Pitch
1.25mm
Product details
RS PRO High Tensile Bolts BZP Steel - Metric Threads
These high tensile steel hex bolts with BZP (bright zinc plated) finish from our own RS PRO brand are a highly versatile solution to fastening applications. Able to be adjusted with either a spanner or torque wrench with appropriate socket bits, they present an easy to access fastener head that can be manipulated at multiple angles.
Features and Benefits
BZP (bright zinc plated) finish that is aesthetically pleasing and makes sure all fixings are uniform
Hex Bolts are partially threaded and can be used with a nut or in a tapped hole
Hexagon head is convenient for gripping with tools from all angles and can also be grabbed by hand
Manufactured specifically to meet environmental and tensile specifications
Good corrosion resistance
Recyclable
Applications
Hexagon bolt fixing is a reliable fastener for a wide selection of building project and repair jobs.
Construction
Automobile
Engineering industries
Docks
Bridges
Highway Structures
RS PRO
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO Seal of Approval if were confident of their exceptional quality, which means you can be confident too.
Standards
Threaded in accordance with DIN 931