Technical Document
Specifications
Brand
RS ProImperial or Metric
Metric
Nut Type
Hex Full
Thread Size
M6
Material
Steel
Type
Full
Finish
Bright Zinc Plated
Width
10.0mm
Overall Height
5.0mm
Standards Met
DIN 934
Distrelec Product Id
30417572
Country of Origin
China
Stock information temporarily unavailable.
AED 60.95
AED 60.95 1 Bag of 250 (ex VAT)
AED 64.00
AED 64.00 1 Bag of 250 (inc. VAT)
RS PRO, Bright Zinc Plated Steel Hex Nut, DIN 934, M6
1
AED 60.95
AED 60.95 1 Bag of 250 (ex VAT)
AED 64.00
AED 64.00 1 Bag of 250 (inc. VAT)
RS PRO, Bright Zinc Plated Steel Hex Nut, DIN 934, M6
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 4 | AED 60.95 |
5 - 9 | AED 59.64 |
10 - 29 | AED 58.17 |
30+ | AED 56.23 |
Technical Document
Specifications
Brand
RS ProImperial or Metric
Metric
Nut Type
Hex Full
Thread Size
M6
Material
Steel
Type
Full
Finish
Bright Zinc Plated
Width
10.0mm
Overall Height
5.0mm
Standards Met
DIN 934
Distrelec Product Id
30417572
Country of Origin
China