RS PRO, Bright Zinc Plated Steel Hex Nut, DIN 934, M22
RS Stock No.: 287-4154Brand: RS PRO

Technical Document
Specifications
Brand
RS ProImperial or Metric
Metric
Nut Type
Hex Full
Thread Size
M22
Material
Steel
Type
Nut
Finish
Bright Zinc Plated
Standards Met
DIN 934
Country of Origin
China
Stock information temporarily unavailable.
AED 32.25
AED 32.25 1 Bag of 10 (ex VAT)
AED 33.86
AED 33.86 1 Bag of 10 (inc. VAT)
RS PRO, Bright Zinc Plated Steel Hex Nut, DIN 934, M22
1
AED 32.25
AED 32.25 1 Bag of 10 (ex VAT)
AED 33.86
AED 33.86 1 Bag of 10 (inc. VAT)
RS PRO, Bright Zinc Plated Steel Hex Nut, DIN 934, M22
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProImperial or Metric
Metric
Nut Type
Hex Full
Thread Size
M22
Material
Steel
Type
Nut
Finish
Bright Zinc Plated
Standards Met
DIN 934
Country of Origin
China