Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO, Bright Zinc Plated Steel Hex Nut, DIN 934, M27

RS Stock No.: 287-4217Brand: RS PRO
brand-logo
View all in Hex Nuts

Technical Document

Specifications

Brand

RS Pro

Imperial or Metric

Metric

Nut Type

Hex Full

Thread Size

M27

Material

Steel

Type

Nut

Finish

Bright Zinc Plated

Standards Met

DIN 934

Country of Origin

China

Stock information temporarily unavailable.

AED 72.45

AED 72.45 1 Bag of 5 (ex VAT)

AED 76.07

AED 76.07 1 Bag of 5 (inc. VAT)

RS PRO, Bright Zinc Plated Steel Hex Nut, DIN 934, M27

AED 72.45

AED 72.45 1 Bag of 5 (ex VAT)

AED 76.07

AED 76.07 1 Bag of 5 (inc. VAT)

RS PRO, Bright Zinc Plated Steel Hex Nut, DIN 934, M27
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Imperial or Metric

Metric

Nut Type

Hex Full

Thread Size

M27

Material

Steel

Type

Nut

Finish

Bright Zinc Plated

Standards Met

DIN 934

Country of Origin

China