Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO, Bright Zinc Plated Steel Hex Nut, DIN 982, M14

RS Stock No.: 287-4205Brand: RS PRO
brand-logo
View all in Hex Nuts

Technical Document

Specifications

Brand

RS Pro

Imperial or Metric

Metric

Nut Type

Hex

Thread Size

M14

Material

Steel

Type

Nylon Insert

Finish

Bright Zinc Plated

Standards Met

DIN 982

Country of Origin

China

Stock information temporarily unavailable.

AED 116.95

AED 116.95 1 Bag of 50 (ex VAT)

AED 122.80

AED 122.80 1 Bag of 50 (inc. VAT)

RS PRO, Bright Zinc Plated Steel Hex Nut, DIN 982, M14

AED 116.95

AED 116.95 1 Bag of 50 (ex VAT)

AED 122.80

AED 122.80 1 Bag of 50 (inc. VAT)

RS PRO, Bright Zinc Plated Steel Hex Nut, DIN 982, M14
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Imperial or Metric

Metric

Nut Type

Hex

Thread Size

M14

Material

Steel

Type

Nylon Insert

Finish

Bright Zinc Plated

Standards Met

DIN 982

Country of Origin

China